Rittal 5841500 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 1800mm |
| Material | Steel |
| Ratings | IP55 |
| Series | SE8 |
| Weight | 175kg |
| Width | 1200mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 5841500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.