Rittal 6141100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 1093mm |
| Length | 660mm |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 6141100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.