Rittal 6705500 technical specifications.
| Color | Grey |
| Height | 675mm |
| Material | Steel |
| Ratings | IP55 |
| Width | 800mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 6705500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.