Rittal 6901100 technical specifications.
| Color | Grey |
| Height | 1000mm |
| Material | Steel |
| Ratings | IP54 |
| Weight | 91kg |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 6901100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.