Rittal 7072100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | PVC |
| Mount | Edge |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 7072100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
