Rittal 7825601 technical specifications.
| Color | Grey |
| Height | 100mm |
| Material | Steel |
| Mount | Front |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 7825601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.