Rittal 9102210 technical specifications.
| Color | Grey |
| Height | 64mm |
| Length | 98mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 9102210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.