Rittal 9110210 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 120mm |
| Length | 220mm |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP66 |
| Series | GA |
| Weight | 1.36kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 9110210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
