Rittal 9113210 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 160mm |
| Length | 260mm |
| Material | Aluminium |
| Ratings | IP66 |
| Series | GA |
| Weight | 1.88kg |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 9113210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
