Rittal 9114210 technical specifications.
| Color | Grey |
| Height | 160mm |
| Length | 360mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 9114210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.