Rittal 9116210 technical specifications.
| Body Material | Aluminium |
| Package/Case | 200 |
| Color | Grey |
| Height | 232mm |
| Length | 202mm |
| Material | Aluminium |
| Ratings | IP66 |
| Series | GA |
| Weight | 2.34kg |
| Width | 111mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 9116210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.