Rittal 9117210 technical specifications.
| Color | Grey |
| Height | 232mm |
| Length | 280mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 111mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 9117210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.