Rittal 9209600 technical specifications.
| Color | Grey |
| Height | 1000mm |
| Material | PVC |
| Ratings | IP66 |
| Weight | 39kg |
| Width | 800mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 9209600 to view detailed technical specifications.
No datasheet is available for this part.