Rittal 9408600 technical specifications.
| Height | 1000mm |
| Material | Stainless Steel |
| Ratings | IP66 |
| Weight | 22.3kg |
| Width | 800mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 9408600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
