Rittal 9566.000 technical specifications.
| Type | PK 9566.000 |
| Material | Galvanised surface |
| Compatible with | 52 10 24 · 52 10 38 · 52 10 77 · 52 10 91 · 52 10 92 · 52 10 13 |
| Content | 1 pc(s) |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 9566.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.