Rittal 9568.000 technical specifications.
| Type | PK 9568.000 |
| Compatible with | 52 47 42 · 52 43 71 |
| Content | 1 Set |
| Material | Galvanised surface |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 9568.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.