Rittal 9670.638 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Height | 2200mm |
| Material | Steel |
| Ratings | IP54 |
| Weight | 80.7kg |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 9670.638 to view detailed technical specifications.
No datasheet is available for this part.