Rittal 9670608 technical specifications.
| Color | Grey |
| Height | 2000mm |
| Material | Steel |
| Ratings | IP54 |
| Weight | 53.7kg |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 9670608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.