Rittal AE 1058.500 technical specifications.
| Body Material | Steel |
| Package/Case | 600 |
| Color | Grey |
| Height | 800mm |
| Mount | Wall |
| Ratings | IP56 |
| Series | AE |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal AE 1058.500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.