Rittal AE1013600 technical specifications.
| Body Material | Stainless Steel |
| Color | Grey |
| Height | 500mm |
| Mount | Wall |
| Ratings | IP66 |
| Series | AE |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal AE1013600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
