
Rittal AE1019600 technical specifications.
| Body Material | Stainless Steel |
| Color | Grey |
| Height | 1200mm |
| Mount | Wall |
| Ratings | IP55 |
| Series | AE |
| Width | 1000mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal AE1019600 to view detailed technical specifications.
No datasheet is available for this part.
