
Rittal DK7643000 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Height | 600mm |
| Mount | Wall |
| Series | AE |
| Weight | 24.4kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal DK7643000 to view detailed technical specifications.
No datasheet is available for this part.