Rittal DK7645000 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Height | 760mm |
| Mount | Wall |
| Series | AE |
| Weight | 27.55kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal DK7645000 to view detailed technical specifications.
No datasheet is available for this part.