Rittal EL2265 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 746mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Series | EL |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal EL2265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
