Rittal GA9105210 technical specifications.
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Grey |
| Height | 80mm |
| Ratings | IP66 |
| Series | GA |
| Weight | 0.39kg |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal GA9105210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.