Rittal JB060604H6 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Height | 150mm |
| Length | 150mm |
| Material | Stainless Steel |
| Mount | Box |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal JB060604H6 to view detailed technical specifications.
No datasheet is available for this part.