Rittal JB080604H4 technical specifications.
| Package/Case | 100 |
| Color | Natural, Grey |
| Height | 200mm |
| Length | 150mm |
| Material | Stainless Steel |
| Mount | Box |
| Ratings | IP66 |
| Series | JB |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal JB080604H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
