Rittal JB101006H4 technical specifications.
| Color | Natural, Grey |
| Height | 250mm |
| Length | 250mm |
| Material | Stainless Steel |
| Mount | Box |
| Ratings | IP66 |
| Series | JB |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal JB101006H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.