Rittal JB121006H6 technical specifications.
| Package/Case | 316 |
| Color | Natural, Grey |
| Height | 300mm |
| Length | 250mm |
| Material | Stainless Steel |
| Mount | Box |
| Series | JB |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal JB121006H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.