Rittal KS1449500 technical specifications.
| Body Material | PET |
| Package/Case | 200 |
| Color | Grey |
| Ratings | IP66 |
| Series | KS |
| Weight | 11.5kg |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal KS1449500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.