Rittal KS1469500 technical specifications.
| Body Material | PET |
| Package/Case | 300 |
| Color | Grey |
| Ratings | IP66 |
| Series | KS |
| Weight | 25.5kg |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal KS1469500 to view detailed technical specifications.
No datasheet is available for this part.