Rittal SK 3237.600 technical specifications.
| Input Current | 65mA |
| Noise Level | 38 dB, 43 dB |
| Operating Supply Voltage | 230V |
| Ratings | IP54 |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Rittal SK 3237.600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.