Rittal SK3105350 technical specifications.
| Depth | 101mm |
| Height | 230mm |
| Operating Supply Voltage | 240V |
| Output Power | 75W |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal SK3105350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.