Rittal SK3239.200 technical specifications.
| Package/Case | 204 |
| Length | 204mm |
| Thickness | 24mm |
| Width | 204mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal SK3239.200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.