
Rittal SK3241.600 technical specifications.
| Input Current | 280mA |
| Noise Level | 54 dB, 56 dB |
| Operating Supply Voltage | 230V |
| Ratings | IP54 |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Rittal SK3241.600 to view detailed technical specifications.
No datasheet is available for this part.