Rittal SK3384500 technical specifications.
| Depth | 475mm |
| Height | 417mm |
| Noise Level | 64dB |
| Operating Supply Voltage | 230V |
| Width | 597mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal SK3384500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.