Rittal WM121206NC technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Length | 300mm |
| Material | Steel |
| Mount | Wall |
| Ratings | IP66 |
| Series | WM |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal WM121206NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
