Rittal WM201608N4 technical specifications.
| Color | Natural, Grey |
| Height | 500mm |
| Length | 400mm |
| Material | Stainless Steel |
| Mount | Box |
| Ratings | IP66 |
| Series | WM |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal WM201608N4 to view detailed technical specifications.
No datasheet is available for this part.