Rittal WM302412NC technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 760mm |
| Length | 600mm |
| Material | Steel |
| Mount | Box |
| Ratings | IP66 |
| Series | WM |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal WM302412NC to view detailed technical specifications.
No datasheet is available for this part.