River Eletec FCXO-0527MHz technical specifications.
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for River Eletec FCXO-0527MHz to view detailed technical specifications.
No datasheet is available for this part.