River Eletec FCXO-0648MHz technical specifications.
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 3.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for River Eletec FCXO-0648MHz to view detailed technical specifications.
No datasheet is available for this part.