This circular connector features a straight body orientation and a flange mount design. It has a maximum operating temperature range of -55°C to 200°C and a maximum current rating of 7.5A. The connector is designed for crimp termination and has a 3-contact configuration with a SKT to RCP gender.
RMS Connectors MS24264R8B3SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RMS Connectors MS24264R8B3SN to view detailed technical specifications.
No datasheet is available for this part.