Ro/Se 04116022S42 technical specifications.
| Height | 70mm |
| Length | 150mm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ro/Se 04116022S42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.