Ro/Se HG/250VARIO technical specifications.
| Height | 110mm |
| Length | 185mm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ro/Se HG/250VARIO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.