Ro/Se HY/WE technical specifications.
| Contact Type | 1 changer |
| Height | 43mm |
| Length | 95mm |
| Ratings | IP30 |
| Switching Current | 5A |
| Width | 63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ro/Se HY/WE to view detailed technical specifications.
No datasheet is available for this part.