Ro/Se S5.100/110-265 technical specifications.
| Package/Case | 100 |
| Height | 203mm |
| Length | 45mm |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 110V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ro/Se S5.100/110-265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.