Ro/Se STH-FH technical specifications.
| Contact Type | 1 maker |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Ro/Se STH-FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.