Ro/Se TER-9 technical specifications.
| Contact Type | 2 change-overs |
| Height | 64mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Ratings | IP40 |
| Width | 35.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ro/Se TER-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
