Ro/Se TH-WE technical specifications.
| Contact Type | 1 change-over |
| Height | 43mm |
| Length | 60mm |
| Mount | DIN Rail |
| Ratings | IP20 |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ro/Se TH-WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
