Ro/Se THK technical specifications.
| Contact Type | 1 maker |
| Height | 43mm |
| Length | 60mm |
| Mount | DIN Rail |
| Ratings | IP30 |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ro/Se THK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
